MB81V17805A-60LPFTN
vs
HM51W17805LS-6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU SEMICONDUCTOR AMERICA INC
|
ELPIDA MEMORY INC
|
Part Package Code |
TSOP
|
SOJ
|
Package Description |
TSOP2,
|
SOJ, SOJ28,.34
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE WITH EDO
|
FAST PAGE WITH EDO
|
Access Time-Max |
60 ns
|
60 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-J28
|
Length |
18.41 mm
|
18.41 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
EDO DRAM
|
EDO DRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2MX8
|
2MX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
2048
|
2048
|
Seated Height-Max |
1.2 mm
|
3.76 mm
|
Self Refresh |
YES
|
YES
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
SOJ28,.34
|
Standby Current-Max |
|
0.00015 A
|
Supply Current-Max |
|
0.1 mA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MB81V17805A-60LPFTN with alternatives
Compare HM51W17805LS-6 with alternatives