MB81C4256A-70LPFTR vs KM44C256CSLV-7 feature comparison

MB81C4256A-70LPFTR FUJITSU Semiconductor Limited

Buy Now Datasheet

KM44C256CSLV-7 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC SAMSUNG SEMICONDUCTOR INC
Package Description TSOP1-R, TSOP1, TSSOP20/24,.63,20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; LOW POWER VERSION RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 14.4 mm 14.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6 mm 6 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code TSOP
Pin Count 20
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code TSSOP20/24,.63,20
Standby Current-Max 0.0001 A
Supply Current-Max 0.065 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare MB81C4256A-70LPFTR with alternatives

Compare KM44C256CSLV-7 with alternatives