MB81C4256A-60PSZ vs MT4C4256Z-6LIT feature comparison

MB81C4256A-60PSZ FUJITSU Semiconductor Limited

Buy Now Datasheet

MT4C4256Z-6LIT Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC MICRON TECHNOLOGY INC
Package Description ZIP, 0.350 INCH, PLASTIC, ZIP-20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH
JESD-30 Code R-PZIP-T20 R-PZIP-T20
Length 25.88 mm 25.295 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 10.16 mm 9.35 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 2.85 mm 2.795 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code ZIP
Pin Count 20
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code ZIP20,.1
Standby Current-Max 0.0002 A
Supply Current-Max 0.09 mA
Terminal Finish TIN LEAD

Compare MB81C4256A-60PSZ with alternatives

Compare MT4C4256Z-6LIT with alternatives