MB814100C-70PJN
vs
MT4C1004JDJ-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
MICRON TECHNOLOGY INC
Part Package Code
SOJ
SOJ
Package Description
SOJ,
0.300 INCH, PLASTIC, SOJ-26/20
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
70 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
R-PDSO-J20
Length
17.15 mm
17.17 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX1
4MX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Seated Height-Max
3.55 mm
3.61 mm
Self Refresh
YES
NO
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.67 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
I/O Type
SEPARATE
JESD-609 Code
e0
Package Equivalence Code
SOJ20/26,.34
Standby Current-Max
0.001 A
Supply Current-Max
0.1 mA
Terminal Finish
TIN LEAD
Compare MB814100C-70PJN with alternatives
Compare MT4C1004JDJ-7 with alternatives