MB8116165A-60PJ
vs
HM5118160J-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
HITACHI LTD
Part Package Code
SOJ
SOJ
Package Description
SOJ,
SOJ, SOJ42,.44
Pin Count
42
42
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
FAST PAGE
Access Time-Max
60 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-J42
R-PDSO-J42
Length
27.3 mm
27.06 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
EDO DRAM
FAST PAGE DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
42
42
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
1MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
1024
Seated Height-Max
3.75 mm
3.76 mm
Self Refresh
YES
NO
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Package Equivalence Code
SOJ42,.44
Standby Current-Max
0.001 A
Supply Current-Max
0.17 mA
Terminal Finish
TIN LEAD
Compare MB8116165A-60PJ with alternatives
Compare HM5118160J-6 with alternatives