MB8114820-015PFTR
vs
DM2233T-15I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
ENHANCED MEMORY SYSTEMS INC
Package Description
TSOP2-R,
TSOP, TSOP44,.36,32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
FAST EDO/STATIC COLUMN
Access Time-Max
74 ns
35 ns
Additional Feature
AUTO/SELF REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 1K X 8 SRAM
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
18.41 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SYNCHRONOUS DRAM
CACHE DRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
44
44
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2-R
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TSOP2
Pin Count
44
I/O Type
COMMON
JESD-609 Code
e0
Package Equivalence Code
TSOP44,.36,32
Standby Current-Max
0.001 A
Supply Current-Max
0.18 mA
Terminal Finish
TIN LEAD
Compare MB8114820-015PFTR with alternatives
Compare DM2233T-15I with alternatives