MB8114820-012PFTN vs DM2203T-20 feature comparison

MB8114820-012PFTN FUJITSU Limited

Buy Now Datasheet

DM2203T-20 Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC RAMTRON INTERNATIONAL CORP
Part Package Code TSOP2
Package Description TSOP2, TSOP, TSOP44,.36,32
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST FAST EDO/STATIC COLUMN
Access Time-Max 66 ns 45 ns
Additional Feature AUTO/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 18.41 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SYNCHRONOUS DRAM CACHE DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code TSOP44,.36,32
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.001 A
Supply Current-Max 0.18 mA
Terminal Finish TIN LEAD

Compare MB8114820-012PFTN with alternatives

Compare DM2203T-20 with alternatives