MB7138-EWZSK
vs
5962-8765004JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
E2V TECHNOLOGIES PLC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP24,.6
Pin Count
24
24
Reach Compliance Code
unknown
unknown
Access Time-Max
55 ns
45 ns
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Length
30.3 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
OTP ROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX8
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.84 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
2
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
I/O Type
COMMON
JESD-609 Code
e4
Output Characteristics
3-STATE
Package Equivalence Code
DIP24,.6
Programming Voltage
13.5 V
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.12 A
Supply Current-Max
0.12 mA
Terminal Finish
GOLD
Compare MB7138-EWZSK with alternatives
Compare 5962-8765004JC with alternatives