MB6S
vs
S1ZB60
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.05 V
|
1.05 V
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.8 A
|
0.5 A
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
13
|
Package Description |
|
R-PDSO-G4
|
Pin Count |
|
4
|
HTS Code |
|
8541.10.00.70
|
JESD-30 Code |
|
R-PDSO-G4
|
JESD-609 Code |
|
e6
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare MB6S with alternatives
Compare S1ZB60 with alternatives