MB50F87VR00NC
vs
A0800WR-S-20
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RADIALL S A
|
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
SHORT ROTATING JACKSCREWS
|
|
Board Mounting Option |
HOLE .099-.111
|
SOLDER HOLDING POSTS
|
Body Breadth |
0.5 inch
|
0.067 inch
|
Body Depth |
5.232 inch
|
0.108 inch
|
Body Length |
2.063 inch
|
0.717 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
SN
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Resistance |
5 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
POLYAMIDE
|
MIL Conformance |
YES
|
|
Mating Contact Pitch |
0.125 inch
|
0.031 inch
|
Mating Contact Row Spacing |
0.108 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
1
|
Number of Rows Loaded |
4
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
7.5 A
|
0.5 A
|
Terminal Length |
0.102 inch
|
|
Terminal Pitch |
3.175 mm
|
0.7874 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
50
|
20
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN
|
Dielectric Withstanding Voltage |
|
200VAC V
|
Insulator Color |
|
BEIGE
|
Reference Standard |
|
UL
|
|
|
|
Compare MB50F87VR00NC with alternatives
Compare A0800WR-S-20 with alternatives