MB4204-P
vs
BA10339FE2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
ROHM CO LTD
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.25 µA
0.25 µA
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
Length
19.55 mm
8.7 mm
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Seated Height-Max
4.36 mm
1.6 mm
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
4.4 mm
Base Number Matches
2
2
Rohs Code
Yes
Bias Current-Max (IIB) @25C
0.25 µA
JESD-609 Code
e2
Peak Reflow Temperature (Cel)
260
Supply Current-Max
2 mA
Terminal Finish
Tin/Copper (Sn/Cu)
Time@Peak Reflow Temperature-Max (s)
10
Compare MB4204-P with alternatives
Compare BA10339FE2 with alternatives