MB358 vs KBPC3508FM feature comparison

MB358 Edal Industries Inc

Buy Now Datasheet

KBPC3508FM SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC SEMIKRON INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-XUFM-D4 S-MUFM-D4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 35 A 35 A
Package Body Material UNSPECIFIED METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 21 2
Pbfree Code Yes
Rohs Code Yes
Package Description S-MUFM-D4
Case Connection ISOLATED
JESD-609 Code e3/e4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Terminal Finish TIN/SILVER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MB358 with alternatives

Compare KBPC3508FM with alternatives