MB356W vs 26MB40A feature comparison

MB356W Formosa Microsemi Co Ltd

Buy Now Datasheet

26MB40A International Rectifier

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FORMOSA MICROSEMI CO LTD INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.11 V
Non-rep Pk Forward Current-Max 400 A 420 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 25 A
Rep Pk Reverse Voltage-Max 600 V 400 V
Surface Mount NO NO
Base Number Matches 16 3
Rohs Code Yes
Package Description S-XUFM-D4
Pin Count 4
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-XUFM-D4
Number of Terminals 4
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 0.00001 µA
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MB356W with alternatives

Compare 26MB40A with alternatives