MB352W-BP vs MP352 feature comparison

MB352W-BP Micro Commercial Components

Buy Now Datasheet

MP352 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP LESHAN RADIO CO LTD
Package Description ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V 200 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.05 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 9
Operating Temperature-Max 150 °C

Compare MB352W-BP with alternatives

Compare MP352 with alternatives