MB352W vs GBPC3502WPBF feature comparison

MB352W Bytesonic Corporation

Buy Now Datasheet

GBPC3502WPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 500 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Base Number Matches 17 1
Pbfree Code Yes
Package Description S-PUFM-W4
Pin Count 4
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL APPROVED
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare MB352W with alternatives

Compare GBPC3502WPBF with alternatives