MB352 vs MB35-2 feature comparison

MB352 Gem Asia Enterprise Co Ltd

Buy Now Datasheet

MB35-2 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEM ASIA ENTERPRISE CO LTD DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Base Number Matches 20 2
Rohs Code No
Package Description METAL, MB, 4 PIN
Pin Count 4
Breakdown Voltage-Min 200 V
Diode Element Material SILICON
JESD-30 Code S-MUFM-D4
Moisture Sensitivity Level 1
Number of Terminals 4
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MB35-2 with alternatives