MB35-8
vs
KBPC3508W
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
SEMIKRON INTERNATIONAL
|
Package Description |
S-MUFM-D4
|
28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
800 V
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.1 V
|
JESD-30 Code |
S-MUFM-D4
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Current-Max |
35 A
|
35 A
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
WIRE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
4
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-50 °C
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
TIN SILVER
|
|
|
|
Compare MB35-8 with alternatives
Compare KBPC3508W with alternatives