MB35-4W vs MB354W feature comparison

MB35-4W Diodes Incorporated

Buy Now Datasheet

MB354W Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC FORWARD INTERNATIONAL ELECTRONICS LTD
Package Description METAL, MB-W, 4 PIN
Pin Count 4
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 400 V 400 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-MUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Output Current-Max 35 A 35 A
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 16
ECCN Code EAR99
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.1 V
Operating Temperature-Max 150 °C

Compare MB35-4W with alternatives

Compare MB354W with alternatives