MB2511S2G45-BA
vs
M2B15BA5G40-CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Finish
NICKEL
Actuator Length
0.346 inch
0.307 inch
Actuator Material
BRASS
BRASS
Actuator Travel
0.9906 mm
0.9906 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
13.0048 mm
6.604 mm
Body Height
18.3896 mm
36.068 mm
Body Length or Diameter
7.874 mm
12.7 mm
Bushing Diameter
0.244 inch
0.244 inch
Bushing Length
0.3 inch
0.25 inch
Center Contact Material
COPPER
COPPER
Center Contact Plating
GOLD
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.03 mΩ
0.03 mΩ
Contact Timing
SNAP ACTION
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Plating
GOLD
GOLD
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-25 °C
PCB Hole Count
5
5
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.106 inch
0.165 inch
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
Black Cap
End Contact Material
COPPER
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Terminal Material
BRASS
Compare MB2511S2G45-BA with alternatives
Compare M2B15BA5G40-CA with alternatives