MB2511S2G13-BA vs MB2411S2G05-FA feature comparison

MB2511S2G13-BA NKK Switches

Buy Now Datasheet

MB2411S2G05-FA NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Finish NICKEL
Actuator Length 0.346 inch 0.218 inch
Actuator Material BRASS
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.874 mm 7.8994 mm
Body Height 12.7 mm 35.6362 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Bushing Diameter 0.244 inch 0.244 inch
Bushing Length 0.3 inch 0.35 inch
Center Contact Material COPPER COPPER
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Timing SNAP ACTION
Dielectric Withstand Volts 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -15 °C
PCB Hole Count 7
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Length 0.189 inch 0.425 inch
Termination Type SOLDER WIRE WRAP
Washability SOLVENT
Base Number Matches 1 1
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL/SILVER

Compare MB2511S2G13-BA with alternatives

Compare MB2411S2G05-FA with alternatives