MB25-8W
vs
PB310
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
INTERNATIONAL SEMICONDUCTOR INC
Package Description
S-MUFM-W4
Pin Count
4
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Min
800 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-MUFM-W4
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
25 A
3 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
1000 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
5
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
1 V
Operating Temperature-Max
150 °C
Compare MB25-8W with alternatives
Compare PB310 with alternatives