MB25-6 vs KBPC2506-G feature comparison

MB25-6 Lite-On Semiconductor Corporation

Buy Now Datasheet

KBPC2506-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
Package Description S-MUFM-D4 S-PUFM-D4
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-MUFM-D4 S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 25 A 25 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 2
Rohs Code Yes
Pin Count 4
Case Connection ISOLATED
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MB25-6 with alternatives

Compare KBPC2506-G with alternatives