MB25-6
vs
1KAB60E
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
VISHAY SEMICONDUCTORS
Package Description
METAL, MB, 4 PIN
R-PDIP-W4
Pin Count
4
3
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Min
600 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-MUFM-D4
R-PDIP-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
52 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
25 A
1.2 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
225
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
6
1
Manufacturer Package Code
D-38
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Compare MB25-6 with alternatives
Compare 1KAB60E with alternatives