MB25-2W
vs
GBPC2502W
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
VISHAY SEMICONDUCTORS
Package Description
S-MUFM-W4
PLASTIC, GBPC-W, 4 PIN
Pin Count
4
4
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Min
200 V
200 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-MUFM-W4
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
25 A
25 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
29
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e0
Reference Standard
UL RECOGNIZED
Terminal Finish
TIN LEAD
Compare MB25-2W with alternatives
Compare GBPC2502W with alternatives