MB2461JA08-A-1G
vs
EB2061-J51A-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
BLACK
BLACK
Actuator Finish
GLOSS
GLOSS
Actuator Length
0.331 inch
0.563 inch
Actuator Material
POLYCARBONATE
POLYCARBONATE
Actuator Travel
4.445 mm
1.6002 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
BLUE BEZEL
GRAY BEZEL
Body Breadth
12.7 mm
12.192 mm
Body Height
28.194 mm
35.2044 mm
Body Length or Diameter
13.9954 mm
13.9954 mm
Bushing Length
Center Contact Material
SILVER
Center Contact Plating
GOLD OVER NICKEL
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.03 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
100000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD OVER NICKEL
SILVER
Housing Material
NYLON
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-15 °C
-10 °C
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
Silver (Ag)
Terminal Length
1.062 inch
0.157 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
WIRE WRAP
SOLDER
Base Number Matches
1
1
Compare MB2461JA08-A-1G with alternatives
Compare EB2061-J51A-H with alternatives