MB2461JA03-E-1C vs MB2461E1W08-HA feature comparison

MB2461JA03-E-1C NKK Switches

Buy Now Datasheet

MB2461E1W08-HA NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color YELLOW BLACK
Actuator Finish GLOSS
Actuator Length 0.331 inch 0.253 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 4.445 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature RED BEZEL
Body Breadth 12.7 mm 12.7 mm
Body Height 28.194 mm 50.165 mm
Body Length or Diameter 13.9954 mm 13.0048 mm
Bushing Length 0.285 inch
Center Contact Material SILVER SILVER
Center Contact Plating GOLD OVER NICKEL SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD OVER NICKEL SILVER
Housing Material NYLON NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -15 °C
PCB Hole Count 6
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.25 inch 1.062 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Bushing Diameter 0.25 inch
Bushing Type 1/4-40

Compare MB2461JA03-E-1C with alternatives

Compare MB2461E1W08-HA with alternatives