MB2461H2A23 vs MB2521S4W03-BA feature comparison

MB2461H2A23 NKK Switches

Buy Now Datasheet

MB2521S4W03-BA NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Finish NICKEL NICKEL
Actuator Length 0.158 inch 0.307 inch
Actuator Material BRASS BRASS
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 12.7 mm 12.7 mm
Body Height 24.892 mm 10.3124 mm
Body Length or Diameter 19.05 mm 13.0048 mm
Bushing Diameter 0.205 inch 0.236 inch
Bushing Length 0.18 inch 0.315 inch
Bushing Type UNTHREADED M6P0.75
Center Contact Material SILVER SILVER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD OVER NICKEL SILVER
Housing Material NYLON STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -15 °C -30 °C
PCB Hole Count 10 6
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER
Terminal Length 0.177 inch 0.25 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature CAP COLOUR- BLACK
Contact Timing SNAP ACTION
Sealing EPOXY

Compare MB2461H2A23 with alternatives

Compare MB2521S4W03-BA with alternatives