MB2461H2A23 vs MB2461JA07-G-1G feature comparison

MB2461H2A23 NKK Switches

Buy Now Datasheet

MB2461JA07-G-1G NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Finish NICKEL GLOSS
Actuator Length 0.158 inch 0.331 inch
Actuator Material BRASS POLYCARBONATE
Actuator Travel 0.9906 mm 4.445 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 12.7 mm 12.7 mm
Body Height 24.892 mm 28.194 mm
Body Length or Diameter 19.05 mm 13.9954 mm
Bushing Diameter 0.205 inch
Bushing Length 0.18 inch
Bushing Type UNTHREADED
Center Contact Material SILVER SILVER
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material NYLON NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -15 °C
PCB Hole Count 10
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.177 inch 0.964 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Actuator Color BLUE
Additional Feature BLUE BEZEL
Sealing EPOXY

Compare MB2461H2A23 with alternatives

Compare MB2461JA07-G-1G with alternatives