MB2461H2A23
vs
MB2461E1W26-FC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Finish
NICKEL
Actuator Length
0.158 inch
0.253 inch
Actuator Material
BRASS
POLYCARBONATE
Actuator Travel
0.9906 mm
0.9906 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
12.7 mm
12.7 mm
Body Height
24.892 mm
42.3672 mm
Body Length or Diameter
19.05 mm
19.05 mm
Bushing Diameter
0.205 inch
0.25 inch
Bushing Length
0.18 inch
0.285 inch
Bushing Type
UNTHREADED
1/4-40
Center Contact Material
SILVER
SILVER
Center Contact Plating
GOLD OVER NICKEL
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.03 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
100000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD OVER NICKEL
SILVER
Housing Material
NYLON
NYLON
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-15 °C
-15 °C
PCB Hole Count
10
10
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
GOLD OVER NICKEL/SILVER
Terminal Length
0.177 inch
0.177 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
RED
Compare MB2461H2A23 with alternatives
Compare MB2461E1W26-FC with alternatives