MB2461E1W05-HB
vs
MB2461JA07-G-1F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Length |
0.218 inch
|
0.331 inch
|
Actuator Travel |
0.9906 mm
|
4.445 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
33.9852 mm
|
28.194 mm
|
Body Length or Diameter |
13.0048 mm
|
13.9954 mm
|
Bushing Length |
0.285 inch
|
|
Bushing Type |
1/4-40
|
|
Center Contact Material |
SILVER ALLOY
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.02 mΩ
|
0.03 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
25000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER ALLOY
|
SILVER
|
End Contact Plating |
SILVER
|
GOLD OVER NICKEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-15 °C
|
-15 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL/SILVER
|
GOLD OVER NICKEL/SILVER
|
Terminal Length |
0.425 inch
|
0.964 inch
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Color |
|
BLUE
|
Actuator Finish |
|
GLOSS
|
Actuator Material |
|
POLYCARBONATE
|
Additional Feature |
|
GREEN BEZEL
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@28VDC
|
Dielectric Withstand Volts |
|
1500VAC V
|
Housing Material |
|
NYLON
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare MB2461E1W05-HB with alternatives
Compare MB2461JA07-G-1F with alternatives