MB2461E1A01-HC vs EB2061-J52C-AC feature comparison

MB2461E1A01-HC NKK Switches

Buy Now Datasheet

EB2061-J52C-AC NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Length 0.218 inch 0.563 inch
Actuator Travel 0.9906 mm 1.6002 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 12.7 mm 12.192 mm
Body Height 27.178 mm 35.2044 mm
Body Length or Diameter 13.0048 mm 13.9954 mm
Bushing Length 0.28 inch
Bushing Type 1/4-40
Center Contact Material SILVER ALLOY
Center Contact Plating GOLD SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD SILVER
Illumination NON-ILLUMINATED LED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -10 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER Silver (Ag)
Terminal Length 0.157 inch 0.157 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color RED
Actuator Finish GLOSS
Actuator Material POLYCARBONATE
Additional Feature BLACK BEZEL WITH RED LED
Dielectric Withstand Volts 1500VAC V
Terminal Material COPPER ALLOY

Compare MB2461E1A01-HC with alternatives

Compare EB2061-J52C-AC with alternatives