MB2461A2W03-HA vs MB2461T1W01-FA feature comparison

MB2461A2W03-HA NKK Switches

Buy Now Datasheet

MB2461T1W01-FA NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Category CO2 Kg 5.2 5.2
Compliance Temperature Grade Commercial Extended: -15C to +70C Commercial Extended: -15C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c) 6(c)
Candidate List Date 2023-06-14 2023-06-14
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Actuator Length 0.218 inch 0.253 inch
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 12.7 mm 12.7 mm
Body Height 29.4132 mm 30.353 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Bushing Diameter 0.244 inch 0.25 inch
Bushing Length 0.28 inch 0.41 inch
Center Contact Material SILVER ALLOY SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER ALLOY SILVER
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -15 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.25 inch 0.157 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color BLACK
Actuator Material POLYCARBONATE
Bushing Type 1/4-40
Center Contact Plating SILVER
Dielectric Withstand Volts 1500VAC V
Housing Material NYLON
Terminal Material COPPER ALLOY

Compare MB2461A2W03-HA with alternatives

Compare MB2461T1W01-FA with alternatives