MB2411E1A01-FC vs MB2411A1A08-FC feature comparison

MB2411E1A01-FC NKK Switches

Buy Now Datasheet

MB2411A1A08-FC NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Length 0.218 inch 0.253 inch
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.8994 mm 7.8994 mm
Body Height 27.178 mm 50.038 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Bushing Length 0.28 inch 0.28 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material SILVER ALLOY SILVER
Center Contact Plating GOLD GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD GOLD OVER NICKEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -15 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER Gold (Au) - with Silver (Ag) barrier
Terminal Length 0.157 inch 1.062 inch
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Actuator Color RED
Actuator Material POLYCARBONATE
Bushing Diameter 0.25 inch
Dielectric Withstand Volts 1500VAC V
Housing Material NYLON
Terminal Material COPPER ALLOY

Compare MB2411E1A01-FC with alternatives

Compare MB2411A1A08-FC with alternatives