MB2411A2W13-FC
vs
EB2011-J50B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
RED
|
WHITE
|
Actuator Length |
0.253 inch
|
0.563 inch
|
Actuator Material |
POLYCARBONATE
|
POLYCARBONATE
|
Actuator Travel |
0.9906 mm
|
1.6002 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
8.001 mm
|
12.192 mm
|
Body Height |
29.845 mm
|
35.2044 mm
|
Body Length or Diameter |
15.7988 mm
|
13.9954 mm
|
Bushing Diameter |
0.25 inch
|
|
Bushing Length |
0.28 inch
|
|
Bushing Type |
1/4-40
|
|
Center Contact Material |
SILVER
|
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.02 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
NYLON
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-15 °C
|
-10 °C
|
PCB Hole Count |
7
|
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL/SILVER
|
Silver (Ag)
|
Terminal Length |
0.177 inch
|
0.157 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Finish |
|
GLOSS
|
Sealing |
|
EPOXY
|
|
|
|
Compare MB2411A2W13-FC with alternatives
Compare EB2011-J50B with alternatives