MB2411A2G05-HC
vs
UB15RKG03N-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES OF AMERICA INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Length
0.218 inch
0.098 inch
Actuator Travel
0.9906 mm
2.3114 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
7.8994 mm
15.24 mm
Body Height
33.8582 mm
16.4846 mm
Body Length or Diameter
13.0048 mm
20.32 mm
Bushing Diameter
0.244 inch
Bushing Length
0.28 inch
Center Contact Material
COPPER
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.03 mΩ
0.1 mΩ
Electrical Life
100000 Cycle(s)
200000 Cycle(s)
End Contact Plating
GOLD
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
200000000 Ω
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-15 °C
-20 °C
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
Terminal Length
0.425 inch
0.157 inch
Termination Type
WIRE WRAP
SOLDER
Base Number Matches
1
1
Actuator Color
GREEN
Actuator Material
POLYCARBONATE
Contact Timing
QUICK-MAKE/-BREAK
Dielectric Withstand Volts
1500VAC V
End Contact Material
COPPER ALLOY
Housing Material
GLASS FILLED REINFORCED NYLON
PCB Hole Count
3
Terminal Material
BRASS
Compare MB2411A2G05-HC with alternatives
Compare UB15RKG03N-F with alternatives