MB2411A1W13-FB
vs
MB2411A1W07-FC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
WHITE
Actuator Length
0.253 inch
0.218 inch
Actuator Material
POLYCARBONATE
Actuator Travel
0.9906 mm
0.9906 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
8.001 mm
7.8994 mm
Body Height
29.845 mm
47.5488 mm
Body Length or Diameter
15.7988 mm
13.0048 mm
Bushing Diameter
0.25 inch
Bushing Length
0.28 inch
0.28 inch
Bushing Type
1/4-40
1/4-40
Center Contact Material
SILVER
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER ALLOY
End Contact Plating
SILVER
SILVER
Housing Material
NYLON
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-15 °C
-15 °C
PCB Hole Count
7
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
GOLD OVER NICKEL/SILVER
Terminal Length
0.177 inch
0.964 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
WIRE WRAP
Base Number Matches
1
1
Pbfree Code
Yes
Sealing
EPOXY
Compare MB2411A1W13-FB with alternatives
Compare MB2411A1W07-FC with alternatives