MB2411A1G03-FA
vs
800SP8B9M2REH
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
E-SWITCH INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Length |
0.218 inch
|
0.215 inch
|
Actuator Travel |
0.9906 mm
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
7.8994 mm
|
5.08 mm
|
Body Height |
29.4132 mm
|
8.636 mm
|
Body Length or Diameter |
13.0048 mm
|
8.128 mm
|
Bushing Length |
0.28 inch
|
0.31 inch
|
Bushing Type |
1/4-40
|
1/4-40
|
Center Contact Material |
COPPER
|
COPPER ALLOY
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.03 mΩ
|
0.02 mΩ
|
Electrical Life |
100000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-15 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD
|
|
Terminal Length |
0.25 inch
|
0.13 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
E-Switch
|
Bushing Diameter |
|
0.25 inch
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
Dielectric Withstand Volts |
|
1000VAC V
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
STAINLESS STEEL
|
PCB Hole Count |
|
3
|
|
|
|
Compare MB2411A1G03-FA with alternatives
Compare 800SP8B9M2REH with alternatives