MB2061SB3W01-BB vs MB2061SB1W05-CG feature comparison

MB2061SB3W01-BB NKK Switches

Buy Now Datasheet

MB2061SB1W05-CG NKK Switches

Buy Now Datasheet
Yes Yes
Obsolete Active
NKK SWITCHES CO LTD NKK SWITCHES CO LTD
not_compliant not_compliant
EAR99 EAR99
8536.50.70.00 8536.50.70.00
WHITE BLUE
0.464 inch 0.523 inch
POLYSTYRENE POLYSTYRENE
1.8034 mm 1.8034 mm
PUSHBUTTON PUSHBUTTON
SPLASH-PROOF BUSHING
12.7 mm 12.7 mm
40.767 mm 49.0728 mm
13.0048 mm 13.0048 mm
0.472 inch 0.472 inch
0.472 inch 0.472 inch
M12P1 M12P1
SILVER SILVER
SILVER SILVER
3A@250VAC 3A@250VAC
3 A 3 A
ON-(ON) ON-(ON)
0.01 mΩ 0.01 mΩ
SLOW-MAKE/-BREAK SLOW-MAKE/-BREAK
250 V 250 V
1500VAC V 1500VAC V
25000 Cycle(s) 25000 Cycle(s)
SILVER SILVER
SILVER SILVER
STAINLESS STEEL STAINLESS STEEL
NON-ILLUMINATED NON-ILLUMINATED
1000000000 Ω 1000000000 Ω
DIALLYL PHTHALATE DIALLYL PHTHALATE
e4 e4
PANEL MOUNT THROUGH HOLE-STRAIGHT
85 °C 85 °C
-15 °C -15 °C
EPOXY EPOXY
WAVE WAVE
NO NO
MOMENTARY MOMENTARY
DPDT DPDT
PUSHBUTTON SWITCH PUSHBUTTON SWITCH
GOLD OVER NICKEL/SILVER GOLD OVER NICKEL/SILVER
0.157 inch 0.425 inch
COPPER ALLOY COPPER ALLOY
SOLDER WIRE WRAP
1 1

Compare MB2061SB3W01-BB with alternatives

Compare MB2061SB1W05-CG with alternatives