MB2011SD1W01-BA
vs
MB2011SB1W03-BC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Finish
NICKEL
Actuator Length
0.118 inch
0.464 inch
Actuator Travel
1.8034 mm
1.8034 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
7.8994 mm
7.8994 mm
Body Height
38.8366 mm
43.1292 mm
Body Length or Diameter
13.0048 mm
13.0048 mm
Bushing Diameter
0.25 inch
0.472 inch
Bushing Length
0.335 inch
0.472 inch
Bushing Type
1/4-40
M12P1
Center Contact Material
SILVER ALLOY
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-15 °C
-15 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.157 inch
0.25 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
NKK Switches
Actuator Color
RED
Actuator Material
POLYSTYRENE
Center Contact Plating
SILVER
Contact Timing
SLOW-MAKE/-BREAK
JESD-609 Code
e4
PCB Hole Count
3
Solderability
WAVE
Terminal Finish
GOLD OVER NICKEL/SILVER
Terminal Material
COPPER ALLOY
Compare MB2011SD1W01-BA with alternatives
Compare MB2011SB1W03-BC with alternatives