MB2011SB3W06-EC
vs
MB2011SD1W08-BA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
RED
Actuator Length
0.472 inch
0.118 inch
Actuator Material
POLYSTYRENE
Actuator Travel
1.8034 mm
1.8034 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
SPLASH-PROOF BUSHING
Body Breadth
7.8994 mm
7.8994 mm
Body Height
56.0324 mm
61.8236 mm
Body Length or Diameter
13.0048 mm
13.0048 mm
Bushing Diameter
0.472 inch
0.25 inch
Bushing Length
0.472 inch
0.335 inch
Bushing Type
M12P1
1/4-40
Center Contact Material
SILVER
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Timing
SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-15 °C
-15 °C
Sealing
EPOXY
EPOXY
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
Terminal Length
0.75 inch
1.062 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE WRAP
WIRE WRAP
Base Number Matches
1
1
Pbfree Code
Yes
Actuator Finish
NICKEL
PCB Hole Count
3
Compare MB2011SB3W06-EC with alternatives
Compare MB2011SD1W08-BA with alternatives