MB2011SB3G03-DH
vs
MB2011SB3G03-EC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
GRAY
|
RED
|
Actuator Length |
0.59 inch
|
0.472 inch
|
Actuator Material |
POLYSTYRENE
|
POLYSTYRENE
|
Actuator Travel |
1.8034 mm
|
1.8034 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
SPLASH-PROOF BUSHING
|
SPLASH-PROOF BUSHING
|
Body Breadth |
7.8994 mm
|
7.8994 mm
|
Body Height |
46.3296 mm
|
43.3324 mm
|
Body Length or Diameter |
13.0048 mm
|
13.0048 mm
|
Bushing Diameter |
0.472 inch
|
0.472 inch
|
Bushing Length |
0.472 inch
|
0.472 inch
|
Bushing Type |
M12P1
|
M12P1
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Timing |
SLOW-MAKE/-BREAK
|
SLOW-MAKE/-BREAK
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-15 °C
|
-15 °C
|
PCB Hole Count |
3
|
3
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL/SILVER
|
GOLD OVER NICKEL/SILVER
|
Terminal Length |
0.25 inch
|
0.25 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MB2011SB3G03-DH with alternatives
Compare MB2011SB3G03-EC with alternatives