MB2011LS1W08-BA vs MB2011SB1W03-DH feature comparison

MB2011LS1W08-BA NKK Switches

Buy Now Datasheet

MB2011SB1W03-DH NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Finish NICKEL
Actuator Length 0.41 inch 0.59 inch
Actuator Travel 4.445 mm 1.8034 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.8994 mm 7.8994 mm
Body Height 64.2112 mm 46.3296 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Bushing Diameter 0.25 inch 0.472 inch
Bushing Length 0.335 inch 0.472 inch
Bushing Type 1/4-40 M12P1
Center Contact Material SILVER ALLOY SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -15 °C -15 °C
PCB Hole Count 3 3
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 1.062 inch 0.25 inch
Termination Type WIRE WRAP SOLDER
Base Number Matches 1 1
Actuator Color GRAY
Actuator Material POLYSTYRENE
Center Contact Plating SILVER
Contact Timing SLOW-MAKE/-BREAK
JESD-609 Code e4
Solderability WAVE
Terminal Finish GOLD OVER NICKEL/SILVER
Terminal Material COPPER ALLOY

Compare MB2011LS1W08-BA with alternatives

Compare MB2011SB1W03-DH with alternatives