MB2011LD1W01-CA vs MB2011SB1W07-DG feature comparison

MB2011LD1W01-CA NKK Switches

Buy Now Datasheet

MB2011SB1W07-DG NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Category CO2 Kg 5.2
Compliance Temperature Grade Commercial Extended: -15C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2023-01-17
SVHC Over MCV 13560-89-9, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Actuator Color BLACK BLUE
Actuator Length 0.457 inch 0.59 inch
Actuator Material POLYCARBONATE POLYSTYRENE
Actuator Travel 4.445 mm 1.8034 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.8994 mm 7.8994 mm
Body Height 41.6306 mm 64.4652 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Bushing Diameter 0.25 inch 0.472 inch
Bushing Length 0.335 inch 0.472 inch
Bushing Type 1/4-40 M12P1
Center Contact Material SILVER SILVER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing SLOW-MAKE/-BREAK SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -15 °C -15 °C
PCB Hole Count 3
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.157 inch 0.964 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1

Compare MB2011LD1W01-CA with alternatives

Compare MB2011SB1W07-DG with alternatives