MB15_R2_00001 vs FR101G feature comparison

MB15_R2_00001 PanJit Semiconductor

Buy Now Datasheet

FR101G Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC RECTRON LTD
Package Description R-PDSO-C2 PLASTIC PACKAGE-2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AA DO-41
JESD-30 Code R-PDSO-C2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 265
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 34
Part Package Code DO-41
Pin Count 2
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs
Terminal Finish MATTE TIN

Compare MB15_R2_00001 with alternatives

Compare FR101G with alternatives