MB15F07SLPV1
vs
MB15F07SLPV1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FUJITSU LTD
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BCC
Package Description
VBCC, LCC16,.16X.18,25
VBCC,
Pin Count
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BINARY 7-BIT SWALLOW COUNTER; 0 TO 127; DUAL MODULUS PRESCALER: 64/65, 128/129
BINARY 7-BIT SWALLOW COUNTER; 0 TO 127; DUAL MODULUS PRESCALER: 64/65, 128/129
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PBCC-B16
R-PBCC-B16
JESD-609 Code
e0
Length
4.55 mm
4.55 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VBCC
VBCC
Package Equivalence Code
LCC16,.16X.18,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
2.4 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BUTT
BUTT
Terminal Pitch
0.635 mm
Terminal Position
BOTTOM
BOTTOM
Width
4.2 mm
4.2 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED