MB158
vs
GBPC1508-E4/51
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
800 V
800 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
15 A
15 A
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
NO
NO
Base Number Matches
17
2
Pbfree Code
Yes
Package Description
R-PUFM-D4
Pin Count
4
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
S-PUFM-D4
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Reverse Test Voltage
800 V
Terminal Finish
NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare MB158 with alternatives
Compare GBPC1508-E4/51 with alternatives