MB151-BP
vs
MB15-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
DIODES INC
Package Description
ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN
METAL, MB, 4 PIN
Pin Count
4
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
100 V
100 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
S-PUFM-W4
S-MUFM-D4
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Base Number Matches
1
2
Compare MB151-BP with alternatives
Compare MB15-1 with alternatives