MB1505W vs GBPC1500-T feature comparison

MB1505W Master Instrument Corp

Buy Now Datasheet

GBPC1500-T Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MASTER INSTRUMENT CORP FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 15 A 15 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Breakdown Voltage-Min 50 V
Diode Element Material SILICON

Compare MB1505W with alternatives

Compare GBPC1500-T with alternatives