MB15 vs 1A1_AX_00001 feature comparison

MB15 TOKIN Corporation

Buy Now Datasheet

1A1_AX_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC TOKIN CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature DETECTS BOTH DC & AC CURRENTS HIGH RELIABILITY
ET Product-Min 100 V-us
Height 17 mm
Length 18 mm
Mounting Feature THROUGH HOLE MOUNTED
Operating Temperature-Max 80 °C 150 °C
Operating Temperature-Min -10 °C -55 °C
Primary Type WOUND PRIMARY
Surface Mount NO NO
Transformer Type CURRENT SENSE TRANSFORMER
Width 15 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 50 V
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1A1_AX_00001 with alternatives