MB10S vs SDB156-TP feature comparison

MB10S Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SDB156-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.5 A 1.5 A
Rep Pk Reverse Voltage-Max 1000 V 800 V
Surface Mount YES YES
Base Number Matches 3 2
Pbfree Code Yes
Package Description SDB-1, 4 PIN
Pin Count 4
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Breakdown Voltage-Min 800 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Compare MB10S with alternatives

Compare SDB156-TP with alternatives